Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130098-0236Copy
Order Code5147522
Product RangeMAX-LOC 130098 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$170.170 |
| 10+ | HK$154.690 |
| 25+ | HK$145.190 |
| 100+ | HK$136.220 |
Price for:Each
Minimum: 1
Multiple: 1
HK$170.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130098-0236Copy
Order Code5147522
Product RangeMAX-LOC 130098 Series
Thread Size0
Cable Diameter Min6.35mm
Cable Diameter Max9.53mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGray
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
0
Cable Diameter Max
9.53mm
Gland Colour
Gray
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
6.35mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):450
