Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No130147-0029Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121937
Product RangeWatertite Extreme 130147 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$801.540 |
| 5+ | HK$754.020 |
| 10+ | HK$705.600 |
| 25+ | HK$661.420 |
| 50+ | HK$629.910 |
| 100+ | HK$608.220 |
Price for:Each
Minimum: 1
Multiple: 1
HK$801.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130147-0029Copy
Manufacturer Standard Lead Time11 weeks
Order Code5121937
Product RangeWatertite Extreme 130147 Series
Connector TypeNEMA L16-20P
Current Rating20A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide), SI (Silicon) Body
Voltage Rating VAC480V
Product RangeWatertite Extreme 130147 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
NEMA L16-20P
Connector Colour
Yellow
Voltage Rating VAC
480V
SVHC
No SVHC (04-Feb-2026)
Current Rating
20A
Connector Body Material
Nylon (Polyamide), SI (Silicon) Body
Product Range
Watertite Extreme 130147 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21727
