Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130155-0149Copy
Order Code5148481
Product RangeWatertite Extreme 130155 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$3,217.440 |
| 5+ | HK$2,989.200 |
| 10+ | HK$2,832.580 |
| 25+ | HK$2,711.200 |
Price for:Each
Minimum: 1
Multiple: 1
HK$3,217.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No130155-0149Copy
Order Code5148481
Product RangeWatertite Extreme 130155 Series
Connector TypeNon-NEMA
Current Rating50A
Connector ColourYellow
Connector Body MaterialRubber Body
Voltage Rating VAC480V
Product RangeWatertite Extreme 130155 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Non-NEMA
Connector Colour
Yellow
Voltage Rating VAC
480V
SVHC
No SVHC (04-Feb-2026)
Current Rating
50A
Connector Body Material
Rubber Body
Product Range
Watertite Extreme 130155 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52
