Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146200-0001-TR250Copy
Order Code5156185
Product Range146200 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 250+ | HK$21.140 |
| 500+ | HK$20.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
HK$5,285.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146200-0001-TR250Copy
Order Code5156185
Product Range146200 Series
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain3.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146200 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
3.8dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.71GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
