Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19085-0006Copy
Order Code5147995
Product RangeVibraKrimp 19085 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | HK$2.420 |
| 100+ | HK$1.910 |
| 500+ | HK$1.730 |
| 1000+ | HK$1.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
HK$24.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19085-0006Copy
Order Code5147995
Product RangeVibraKrimp 19085 Series
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA2.6mm²
Product RangeVibraKrimp 19085 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
VibraKrimp 19085 Series
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
2.6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1115
