Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19200-0003Copy
Order Code5148175
Product RangeAvikrimp 19200 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$10.250 |
| 10+ | HK$8.540 |
| 100+ | HK$7.150 |
| 500+ | HK$6.410 |
Price for:Each
Minimum: 1
Multiple: 1
HK$10.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19200-0003Copy
Order Code5148175
Product RangeAvikrimp 19200 Series
Insulator ColourYellow
Product RangeAvikrimp 19200 Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.26mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
5.26mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
Avikrimp 19200 Series
Wire Size AWG Max
10AWG
Insulator Material
Nylon (Polyamide)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369040
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.064
