Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRJ31CZ72A475KE01L SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1206 [3216 Metric], ± 10%, X7R](https://hk.element14.com/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRJ31CZ72A475KE01LCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4128672
Re-Reel4128567RL
Cut Tape4128567
Product RangeGRJ Series
Your Part Number
9,482 In Stock
62,000 more incoming. You can reserve stock now
9,482 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$6.850 | HK$34.25 |
| Total Price | HK$34.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$6.850 |
| 50+ | HK$3.320 |
| 250+ | HK$3.020 |
| 500+ | HK$2.500 |
| 1000+ | HK$2.330 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | HK$2.130 |
| 10000+ | HK$1.970 |
| 20000+ | HK$1.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRJ31CZ72A475KE01LCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel4128672
Re-Reel4128567RL
Cut Tape4128567
Product RangeGRJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGRJ Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRJ31CZ72A475KE01L is a GRJ series, chip multilayer ceramic capacitor with soft termination for consumer electronics & industrial equipment.
- 4.7µF capacitance and ±10% capacitance tolerance
- 1206 (3216 Metric) capacitor case
- X7R dielectric characteristic
- 100V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Resin external electrodes suppress cracks by board deflection
- Suppresses the occurrence of cracking caused by deflection stress at the time of board mounting, etc
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
GRJ Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
