Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part No74HCT4053PW,118Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2438764
Re-Reel2463981RL
Cut Tape2463981
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | HK$3.450 | HK$17.25 |
| Total Price | HK$17.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | HK$3.450 |
| 50+ | HK$2.040 |
| 100+ | HK$1.750 |
| 500+ | HK$1.500 |
| 1000+ | HK$1.450 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | HK$1.290 |
| 7500+ | HK$1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT4053PW,118Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2438764
Re-Reel2463981RL
Cut Tape2463981
Technical Datasheet
No. of Circuits3Circuits
Power Supply TypeSingle Supply
On State Resistance Max180ohm
Supply Voltage Range4.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ70ohm
On Resistance Max180ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
4.5V to 5.5V
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
3Circuits
On State Resistance Max
180ohm
IC Case / Package
TSSOP
No. of Channels
3Channels
On Resistance Max
180ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
