Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6RL-1 DC12Copy
Order Code1455496
Also Known AsG6RL-1 DC12, G6RL5003R
Your Part Number
No Longer Stocked
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoG6RL-1 DC12Copy
Order Code1455496
Also Known AsG6RL-1 DC12, G6RL5003R
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance654.5ohm
Alternatives for G6RL-1 DC12
4 Products Found
Product Overview
The G6RL-1 12DC is a low-profile Power Relay with SPDT silver alloy contact. This G6RL-series profile power relay features through hole mounting, solder terminal with non-latching coil and maximum switching.
- 5kV Dielectric strength between coil and contacts
- 10mm Clearance and creepage distance
- Maximum switching capacity 2500VA (NO)
- 1000MΩ (at 500 VDC) Insulation resistance
- -40 to 85°C Ambient temperature range
- 5 to 85% Humidity
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
654.5ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0078
