Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$33.200 |
| 10+ | HK$28.400 |
| 100+ | HK$24.020 |
| 250+ | HK$23.170 |
Price for:Each
Minimum: 1
Multiple: 1
HK$33.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
BSH
Wire Size AWG Max
10AWG
Insulator Material
PO (Polyolefin)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
