Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC200X100YJMCopy
Order Code5175994
Product RangePXE Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$839.430 |
| 5+ | HK$773.670 |
| 10+ | HK$720.290 |
| 25+ | HK$678.650 |
Price for:Each
Minimum: 1
Multiple: 1
HK$839.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC200X100YJMCopy
Order Code5175994
Product RangePXE Series
Label TypeDie-Cut
Label Height25.4mm
Label Width50.8mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity1
Product RangePXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Die-Cut
Label Width
50.8mm
Label Material
Polyester
Pack Quantity
1
SVHC
No SVHC (04-Feb-2026)
Label Height
25.4mm
Label Diameter
-
Label Colour
Black on White
Product Range
PXE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
