Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoT050X000BYM-WHCopy
Order Code5176008
Product RangePXE Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$575.210 |
| 5+ | HK$530.160 |
| 10+ | HK$493.640 |
| 25+ | HK$465.030 |
Price for:Each
Minimum: 1
Multiple: 1
HK$575.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT050X000BYM-WHCopy
Order Code5176008
Product RangePXE Series
Tape Length9.1m
Tape Width12mm
Tape MaterialPolyester
Label Tape ColourWhite on Black
For Use WithPanduit PXE MP75/MP100/MP200/MP300/MP500/MP550 Series Mobile Printers
Product RangePXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tape Length
9.1m
Tape Material
Polyester
For Use With
Panduit PXE MP75/MP100/MP200/MP300/MP500/MP550 Series Mobile Printers
SVHC
No SVHC (04-Feb-2026)
Tape Width
12mm
Label Tape Colour
White on Black
Product Range
PXE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84439990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
