Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL28433FVZCopy |
| Order Code | 2115680 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | RENESAS |
|---|---|
| Manufacturer Part No | ISL28433FVZCopy |
| Order Code | 2115680 |
| Technical Datasheet | |
| No. of Channels | 4Channels |
| Gain Bandwidth Product | 400kHz |
| Slew Rate Typ | 0.2V/µs |
| Supply Voltage Range | 1.8V to 6V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| Amplifier Type | Chopper Stabilized |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Offset Voltage | 2µV |
| Input Bias Current | 180pA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (07-Jul-2017) |
| Amplifier Case Style | TSSOP |
| Automotive Qualification Standard | - |
| Bandwidth | 400kHz |
| No. of Amplifiers | 4 Amplifier |
| Slew Rate | 0.2V/µs |
Technical Specifications
| No. of Channels | 4Channels |
|---|---|
| Slew Rate Typ | 0.2V/µs |
| IC Case / Package | TSSOP |
| Amplifier Type | Chopper Stabilized |
| Input Offset Voltage | 2µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (07-Jul-2017) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 4 Amplifier |
| Gain Bandwidth Product | 400kHz |
|---|---|
| Supply Voltage Range | 1.8V to 6V |
| No. of Pins | 14Pins |
| Rail to Rail | Rail - Rail Input / Output (RRIO) |
| Input Bias Current | 180pA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| Amplifier Case Style | TSSOP |
| Bandwidth | 400kHz |
| Slew Rate | 0.2V/µs |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
