Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCD83591MNTXGCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4079766RL
Cut Tape4079766
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$18.310 | HK$18.31 |
| Total Price | HK$18.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$18.310 |
| 10+ | HK$12.070 |
| 50+ | HK$11.560 |
| 100+ | HK$11.040 |
| 250+ | HK$10.440 |
| 500+ | HK$10.090 |
| 1000+ | HK$8.430 |
| 2500+ | HK$8.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCD83591MNTXGCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4079766RL
Cut Tape4079766
Technical Datasheet
IC TypeMotor Gate Driver
Motor Type-
No. of Outputs-
Output Current250mA
Output Voltage-
IC Case / PackageQFN
No. of Pins28Pins
Supply Voltage Min5V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
NCD83591 is an easy to use, multi−purpose 3−phase gate driver optimized for low BOM cost. The wide operating voltage range make this device ideal for industrial and commercial applications from 5V (min) up to 60V (max). Typical applications are power tools, industrial actuators and cobots, automated guided robots, light mobility (E−Bikes, E−scooters, Hoverboards).
- VM supply voltage 24V typ (normal mode), VM supply current is 4.6mA typ at EN=H (O/Ps not toggling)
- Constant current drive of power FET, configurable from 5-250mA (16 settings by I/P level - VDRV pin)
- Internally generated gate drive supply voltages
- Tolerant to −12VDC for high side gate and source output pins, QFN28 package
- Gate sensing for cross conduction protection and optimized dead time
- Embedded high GBW general purpose amplifier (for current sensing and externally configurable)
- Embedded charge pump function allowing DC static drive
- Strong hold−off current preventing self turn-on
- 5V/3.3V compatible 6 input control plus enable, 4KV HBM and 1KV CDM ESD protection
- Up to 30KHz motor PWM with individual six gate control mode
Technical Specifications
IC Type
Motor Gate Driver
No. of Outputs
-
Output Voltage
-
No. of Pins
28Pins
Supply Voltage Max
60V
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
-
Output Current
250mA
IC Case / Package
QFN
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
QFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001