Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKINGBRIGHT
Manufacturer Part NoSC56-11EWACopy
Manufacturer Standard Lead Time9 weeks
Order Code1142441
Your Part Number
1,061 In Stock
Need more?
1,061 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$15.750 |
| 10+ | HK$12.790 |
| 25+ | HK$11.630 |
| 50+ | HK$10.680 |
| 100+ | HK$9.870 |
| 500+ | HK$8.920 |
Price for:Each
Minimum: 1
Multiple: 1
HK$15.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoSC56-11EWACopy
Manufacturer Standard Lead Time9 weeks
Order Code1142441
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity6.4mcd
No. of Digits / Alpha1
Character Size14.22mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SC56-11EWA from Kingbright is a through hole, common cathode seven segment LED display with right hand decimal. The high efficiency red LED source colour is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. This is a low current LED with rugged, excellent character appearance and easy mounting on PCB or sockets.
- Character size of 14.2mm
- Forward voltage of 2V for red
- Forward current of 20mA
- Dominant wavelength of 625nm
- Peak wavelength of 627nm
- Luminous intensity of 6400mcd
- White diffused lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (04-Feb-2026)
Forward Current If
20mA
Luminous Intensity
6.4mcd
Character Size
14.22mm
Product Range
-
Technical Docs (2)
Alternatives for SC56-11EWA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003498