Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | MSAST063SCG131JFNA01Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4824563 |
| Product Range | MSAS Series |
| Your Part Number |
15,000 In Stock
Need more?
15,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$0.870 |
| 25+ | HK$0.259 |
| 100+ | HK$0.149 |
| 250+ | HK$0.134 |
| 500+ | HK$0.110 |
| 1000+ | HK$0.102 |
| 2500+ | HK$0.094 |
| 5000+ | HK$0.087 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAIYO YUDEN |
|---|---|
| Manufacturer Part No | MSAST063SCG131JFNA01Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4824563 |
| Product Range | MSAS Series |
| Capacitance | 130pF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0201 [0603 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | MSAS Series |
| Product Length | 0.6mm |
| Product Width | 0.3mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 130pF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | MSAS Series |
| Product Width | 0.3mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 0201 [0603 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 0.6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 0 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000113 |
