Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.1-0-STKCopy
Manufacturer Standard Lead Time20 weeks
Order Code4826684
Product RangeBIOFUSE BISS Series
Your Part Number
246 In Stock
Need more?
246 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$63.270 |
| 10+ | HK$61.700 |
| 25+ | HK$59.820 |
| 50+ | HK$54.190 |
| 100+ | HK$49.960 |
| 250+ | HK$45.650 |
| 500+ | HK$43.510 |
Price for:Each
Minimum: 1
Multiple: 1
HK$63.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.1-0-STKCopy
Manufacturer Standard Lead Time20 weeks
Order Code4826684
Product RangeBIOFUSE BISS Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.226"
I.D. Supplied - Metric5.75mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.27mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BISS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.75mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.226"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.27mm
Product Range
BIOFUSE BISS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
