Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.3-0-50MMCopy
Manufacturer Standard Lead Time20 weeks
Order Code4826688
Product RangeBIOFUSE BISS Series
Your Part Number
19,990 In Stock
Need more?
19,990 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$5.190 |
| 10+ | HK$3.810 |
| 25+ | HK$3.630 |
| 100+ | HK$3.280 |
| 500+ | HK$2.740 |
| 1000+ | HK$2.680 |
| 2500+ | HK$2.640 |
| 5000+ | HK$2.600 |
Price for:Each
Minimum: 1
Multiple: 1
HK$5.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part NoBISS-NO.3-0-50MMCopy
Manufacturer Standard Lead Time20 weeks
Order Code4826688
Product RangeBIOFUSE BISS Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.433"
I.D. Supplied - Metric11mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.97"
Length - Metric50mm
I.D. Recovered Max - Imperial0.095"
I.D. Recovered Max - Metric2.41mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBIOFUSE BISS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
11mm
Length - Imperial
1.97"
I.D. Recovered Max - Imperial
0.095"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.433"
Shrink Tubing / Boot Colour
Black
Length - Metric
50mm
I.D. Recovered Max - Metric
2.41mm
Product Range
BIOFUSE BISS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
