Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2378604-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4926806
Product RangeMCON 1.2LL Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$9.110 |
| 10+ | HK$7.830 |
| 100+ | HK$7.160 |
| 500+ | HK$6.680 |
| 1000+ | HK$6.410 |
| 2500+ | HK$6.210 |
Price for:Each
Minimum: 1
Multiple: 1
HK$9.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2378604-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code4926806
Product RangeMCON 1.2LL Series
Product RangeMCON 1.2LL Series
No. of Positions4Ways
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIPX9K
Voltage Rating48VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON 1.2LL Series
No. of Positions
4Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
48VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
TE Connectivity MCON 1.2LL Series Socket Contacts
IP Rating
IPX9K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004993
