
Product Information
Product Overview
The AM26LS31CD is a quadruple complementary-output Line Driver designed to meet the requirements of ANSI TIA/EIA-422-B and ITU (formerly CCITT) recommendation V.11. The 3-state outputs have high-current capability for driving balanced lines such as twisted-pair or parallel-wire transmission lines and they are in the high-impedance state in the power-OFF condition. The enable function is common to all four drivers and offers the choice of an active-high or active-low enable (G, G) input. Low-power Schottky circuitry reduces power consumption without sacrificing speed.
- TTL compatible
- High output impedance in power-OFF condition
- Complementary output-enable inputs
- Operates from a single 5V supply
- 2kV ESD
- 10Mbps Signalling rate
- Green product and no Sb/Br
Applications
Signal Processing
Technical Specifications
RS422 / RS485 Transmitter
4
10Mbps
5.25V
16Pins
±2 kV (HBM)
0°C
-
MSL 1 - Unlimited
-
Half Duplex
4.75V
SOIC
32
-
70°C
-
No SVHC (17-Dec-2015)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
