Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DCP022415DP..Copy |
| Order Code | 1164327 |
| Your Part Number |
No Longer Stocked
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | DCP022415DP..Copy |
| Order Code | 1164327 |
| DC / DC Converter Type | DIP |
| Input Voltage Min | 21.6V |
| Input Voltage Max | 26.4V |
| No. of Outputs | 2 Output |
| DC / DC Converter IC Case | DIP |
| No. of Pins | 7Pins |
| Output Current | 66mA |
| Output Voltage Nom | 15V |
| Switching Frequency | 800kHz |
| Operating Temperature Max | 85°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (17-Dec-2014) |
Technical Specifications
| DC / DC Converter Type | DIP |
|---|---|
| Input Voltage Max | 26.4V |
| DC / DC Converter IC Case | DIP |
| Output Current | 66mA |
| Switching Frequency | 800kHz |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
| Input Voltage Min | 21.6V |
|---|---|
| No. of Outputs | 2 Output |
| No. of Pins | 7Pins |
| Output Voltage Nom | 15V |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85331000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005897 |
