Print Page
CRCW120647K0FKTA
SMD Chip Resistor, 47 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW120647K0FKTA SMD Chip Resistor, 47 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://hk.element14.com/productimages/standard/en_GB/1469649-40.jpg)
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW120647K0FKTACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel1653133RL Cut Tape1653133 |
| Product Range | CRCW Series |
| Also Known As | CRCW1206 100 47K 1% RT1 CRCW1206 47K 1% 100 RT1 CRCW12064702F100RT1 |
| Your Part Number | |
| Technical Datasheet |
5,005 In Stock
Need more?
5,005 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | HK$0.461 | HK$4.61 |
| Total Price | HK$4.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | HK$0.461 |
| 100+ | HK$0.395 |
| 500+ | HK$0.288 |
| 1000+ | HK$0.255 |
| 2500+ | HK$0.231 |
| 5000+ | HK$0.206 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | CRCW120647K0FKTACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel1653133RL Cut Tape1653133 |
| Product Range | CRCW Series |
| Also Known As | CRCW1206 100 47K 1% RT1 CRCW1206 47K 1% 100 RT1 CRCW12064702F100RT1 |
| Technical Datasheet | |
| Resistance | 47kohm |
| Resistance Tolerance | ± 1% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | General Purpose |
| Product Range | CRCW Series |
| Temperature Coefficient | ± 100ppm/K |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
- Stability ΔR/R = 1% for 1000h at 70°C
- Metal glaze on high quality ceramic
- Zero ohm jumper are available for all sizes
- 2mm pitch packaging option for 0603 size
- Available in ±1% and ±5% tolerance
- ±100ppm/K and ±200ppm/K TCR values available
- Operating temperature range -55°C to +155°C
- Maximum power rating is 1W
Technical Specifications
| Resistance | 47kohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | CRCW Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | Lead (04-Feb-2026) |
| Resistance Tolerance | ± 1% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 100ppm/K |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (2)
Alternatives for CRCW120647K0FKTA
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00227 |
