Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQM40031EL"GE3Copy
Manufacturer Standard Lead Time19 weeks
Order Code4755511
Product RangeTrenchFET Series
Your Part Number
800 In Stock
2,400 more incoming. You can reserve stock now
800 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$34.360 |
| 10+ | HK$17.510 |
| 100+ | HK$15.870 |
| 500+ | HK$12.580 |
| 1000+ | HK$12.330 |
Price for:Each
Minimum: 1
Multiple: 1
HK$34.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQM40031EL"GE3Copy
Manufacturer Standard Lead Time19 weeks
Order Code4755511
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance0.003ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
120A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.003ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
TrenchFET Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000748
