0
0 ItemsHK$0.00

Digital Panel Meters :

537 Products Found

Element14 supplies a wide selection of digital panel meters (DPMs) designed for accurate measurement and clear display of electrical and process variables. Available in various sizes and display types, DPMs measure parameters like voltage, current, frequency and temperature.

Digital panel meters convert analogue signals into digital readouts, offering high accuracy and visibility. These meters are essential for real-time monitoring in control panels and are often equipped with alarm functions, communication interfaces and user-configurable ranges.

Applications:

  • Electrical distribution monitoring
  • HVAC system feedback
  • Data logging panels
  • Control system readouts
Show More
View
Buyer
Engineer
Manufacturer
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1758713

RoHS

Each
1+
HK$1,159.770
12
Current, Voltage, Frequency, Power, Energy
-
14.2mm
92mm
92mm
28VAC
570VAC
0°C
60°C
-
3910574
Each
1+
HK$5,015.230
-
-
-
21mm
45mm
92mm
-
115VAC
0°C
50°C
-
4049237

RoHS

Each
1+
HK$7,076.820
-
-
-
-
45mm
91mm
24V
230V
0°C
40°C
DP400 Series
1339309

RoHS

Each
1+
HK$799.000
5+
HK$774.410
10+
HK$751.290
3-1/2
Current Loop Indicator
4mA to 20mA
14.2mm
22.35mm
53.85mm
21.6V
26.4V
0°C
60°C
-
4203533

RoHS

Each
1+
HK$1,845.210
5+
HK$1,803.700
4
Resistance, RTD, Temperature
0 ohm to 390ohm, 0 ohm to 3.9kohm, Pt100/1000, Ni 1000
14mm
28.5mm
50.5mm
10VDC
30VDC
-20°C
60°C
MP Digital Panel Meters
4285031

RoHS

Each
1+
HK$3,458.980
3.5
-
-
14.2mm
45mm
92mm
90V
260V
0°C
50°C
LDM35H Series
4203534

RoHS

Each
1+
HK$1,552.860
5+
HK$1,517.980
4
Resistance, RTD, Temperature
0 ohm to 390ohm, 0 ohm to 3.9kohm, Pt100/1000, Ni 1000
14mm
28.5mm
50.5mm
21.6V
26.4V
-20°C
60°C
MP Digital Panel Meters
4203532

RoHS

Each
1+
HK$1,416.840
5+
HK$1,370.870
4
-
-
14mm
28.5mm
50.5mm
21.6V
26.4V
-20°C
60°C
MP Digital Panel Meters
4203531

RoHS

Each
1+
HK$1,705.820
5+
HK$1,650.280
4
-
-
14mm
28.5mm
50.5mm
10VDC
30VDC
-20°C
60°C
MP Digital Panel Meters
4203536

RoHS

Each
1+
HK$1,484.900
5+
HK$1,451.480
4
Counter, Clock, Frequency, Periods, Timer
0.001 to 9999, 0.1/0.5/1/5/10/50s, 0.1Hz to 10kHz, 0/1/10/45/55/65/100/1000 Hz
14mm
28.5mm
50.5mm
21.6V
26.4V
-20°C
60°C
MP Digital Counters
4203535

RoHS

Each
1+
HK$1,777.360
5+
HK$1,737.500
4
Counter, Clock, Frequency, Periods, Timer
0.001 to 9999, 0.1/0.5/1/5/10/50s, 0.1Hz to 10kHz, 0/1/10/45/55/65/100/1000 Hz
14mm
28.5mm
50.5mm
10VDC
30VDC
-20°C
60°C
MP Digital Counters
1339305

RoHS

Each
1+
HK$533.480
3-1/2
Current Loop Indicator
4mA to 20mA
9.4mm
21.29mm
33.93mm
-
-
0°C
60°C
-
9932801

RoHS

Each
1+
HK$286.930
5+
HK$264.870
10+
HK$260.920
20+
HK$256.960
3.5
DC Millivolts
-
9.75mm
21.3mm
34mm
3V
15V
0°C
50°C
-
1771138

RoHS

Each
1+
HK$734.600
5+
HK$699.670
10+
HK$664.730
25+
HK$629.800
50+
HK$600.030
More Pricing...
-
-
0A to 32A / 85V to 264V / 47Hz to 63Hz / 0W to 9999W
9.14mm
22.1mm
36.22mm
85VAC
-
-
-
-
9932763

RoHS

Each
1+
HK$613.200
5+
HK$594.330
10+
HK$576.590
-
-
-
11mm
18mm
38mm
5VDC
6VDC
0°C
50°C
-
9933069

RoHS

Each
1+
HK$691.480
5+
HK$670.200
10+
HK$650.190
3.5
Current Loop Indicator
4mA to 20mA
19mm
40mm
72mm
3.9VDC
4.8VDC
0°C
50°C
-
1215408

RoHS

Each
1+
HK$512.690
5+
HK$487.050
10+
HK$461.420
3-1/2
DC Voltage
8V to 50V
9.4mm
21.29mm
33.93mm
8VDC
50VDC
-25°C
60°C
DMS-20PC-DCM Series
2362693

RoHS

Each
1+
HK$469.820
5+
HK$447.620
4
DC Voltage
6V to 75V
7.6mm
-
-
6VDC
75VDC
-25°C
60°C
-
1335060
Each
1+
HK$5,757.220
-
-
-
-
-
-
-
-
-
-
-
9932720

RoHS

Each
1+
HK$402.350
5+
HK$371.400
10+
HK$365.860
20+
HK$360.310
3
Temperature
-10°C to +50°C, +14°F to +122°F, -20°C to +122°C, -4°F to +428°F
12.5mm
21mm
44mm
4V
28VDC
-10°C
50°C
-
2932019

RoHS

Each
1+
HK$796.070
5+
HK$733.410
10+
HK$718.750
4
DC Current / DC Voltage / Power
0A to 1200A / 0.5V to 72V / 0W to 96kW
9.14mm
22.23mm
37.47mm
9VDC
72VDC
0°C
60°C
DCM20 Series
9932950

RoHS

Each
1+
HK$518.240
5+
HK$478.370
10+
HK$468.810
3.5
DC Millivolts
0mV to 200mV
19mm
40mm
72mm
4.75VDC
5.25VDC
0°C
50°C
-
9932780

RoHS

Each
1+
HK$272.930
5+
HK$251.930
10+
HK$248.180
20+
HK$244.420
3.5
DC Millivolts
-
9.75mm
21.3mm
34mm
3.5V
5.25VDC
0°C
50°C
-
1339319

RoHS

Each
1+
HK$770.670
5+
HK$746.950
10+
HK$724.660
3-1/2
AC Current
0A to 19.99A
9.4mm
21.29mm
33.93mm
85VAC
264VAC
0°C
60°C
DATEL ACA-20 Series
9932925

RoHS

Each
1+
HK$670.570
5+
HK$649.930
10+
HK$630.530
3.5
-
-
12.7mm
32mm
28.4mm
-
-
0°C
50°C
-
1-25 of 537 items
of 22 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET