Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$570.990 |
| 5+ | HK$521.360 |
| 10+ | HK$471.730 |
| 50+ | HK$431.550 |
Product Overview
The AFBR-59E4APZ is a power saving small form factor Transceiver that gives the system designer a product to implement a range of solutions for multimode fibre fast Ethernet. This transceiver is supplied in the industry standard 2 x 5 DIP style with an LC fibre connector interface. It operates at a nominal wavelength of 1310nm with a LC fibre connector interface. It is optimized to operate using both 50/125µm and 62.5/125µm multimode fibre.
- Single +3.3 V Power Supply
- Wave Solder and Aqueous wash Process Compatibility
- Compatible with Optical Performance Requirements of 100Base-FX Version of IEEE 802.3u
- LVPECL Signal Detect Output
- -40°C to +85°C Operating Temperature
Applications
Industrial, Communications & Networking, Automation & Process Control
Warnings
ESD sensitive device, take proper precaution while handling the device, precautions include using grounded wrist straps, work benches and floor mats in ESD-controlled areas.
Technical Specifications
1310nm
-
Lead (23-Jan-2024)
3.3VDC
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate