Print Page
XCL211B082DR
DC/DC POL Converter, Adjustable, Synchronous Buck, 2.7 V to 6 V in, 0.9 V to 6V/2A, Out, USP-11B01
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXCL211B082DRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3535971RL
Cut Tape3535971
Product RangeXCL211 Series
Your Part Number
403 In Stock
Need more?
403 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | HK$17.510 | HK$17.51 |
| Total Price | HK$17.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | HK$17.510 |
| 10+ | HK$17.270 |
| 25+ | HK$16.610 |
| 50+ | HK$16.490 |
| 100+ | HK$16.360 |
| 250+ | HK$15.460 |
| 500+ | HK$15.050 |
| 1000+ | HK$14.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXCL211B082DRCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3535971RL
Cut Tape3535971
Product RangeXCL211 Series
Technical Datasheet
DC / DC Converter TypeUSP-11B01-11, Micro Converter
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs1 Output
DC / DC Converter IC CaseUSP-11B01
No. of Pins11Pins
Output Current2A
Output Voltage Min900mV
Output Voltage Max6V
Switching Frequency2.4MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max85°C
Product RangeXCL211 Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
USP-11B01-11, Micro Converter
Input Voltage Max
6V
DC / DC Converter IC Case
USP-11B01
Output Current
2A
Output Voltage Max
6V
Topology
Synchronous Buck (Step Down)
Product Range
XCL211 Series
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2.7V
No. of Outputs
1 Output
No. of Pins
11Pins
Output Voltage Min
900mV
Switching Frequency
2.4MHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268