Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No21-10130 UK+EUCopy
Manufacturer Standard Lead Time23 weeks
Order Code2062633
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$2,247.500 |
| 5+ | HK$2,187.780 |
Price for:Each
Minimum: 1
Multiple: 1
HK$2,247.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Thermo-control anti-static 2 in 1 intelligent digital rework station with dual high definition LCD display. It is suitable for electric industry, thermoplastic soldering, maintenance, on-site soldering for PVC/PE/PP/PVDF, timing function, education and practice.
- MCU and PID algorithm controlled temperature
- Soldering iron and hot air station integrated to save space
- Digital temperature calibration and switchable temperature units
- Diaphragm pump with high pressure make it suitable for various nozzles
- Intelligence cooling system and deferred power-off function
- Patented heater for obtaining fast heating-up and extending lifespan
- 3 pre-set buttons to switch between different temperature and air grades combinations
- Automatic standby function to save more energy
- Intelligent malfunction prompt to let user locate causes fast and accurately
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics, Electrical, Facility Maintenance, Automotive, Commercial, Control Panels, Professional
Contents
Rework station, Control unit, Soldering iron, Soldering iron holder, Nozzle, Bracket, Power cord (UK + EU), Cleaning sponge, User manual.
Warnings
Precautions shall be observed during operation with Hot Air Gun, 500°C air flow output.
Technical Specifications
Supply Voltage VAC
220V
Output Power
900W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Heat Temperature Max
500°C
Kit Contents
Soldering & Rework Station
Plug Type
EU, UK
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5