Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No626004130808Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872426
Product RangeWR-NPC2 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | HK$5.540 |
| 100+ | HK$4.790 |
| 500+ | HK$4.330 |
| 1000+ | HK$4.070 |
| 2500+ | HK$3.830 |
| 5000+ | HK$3.680 |
Price for:Each
Minimum: 10
Multiple: 10
HK$55.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No626004130808Copy
Manufacturer Standard Lead Time14 weeks
Order Code4872426
Product RangeWR-NPC2 Series
Product RangeWR-NPC2 Series
No. of Positions4Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-NPC2 Series
No. of Positions
4Ways
For Use With
Wurth Elektronik WR-NPC2 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
