8926-P022-16.26 X 16.26
Heat Sink Pad, Acrylic Polymer, 15kV/mm, 16.26mm x 16.26mm x 0.25mm, 1.5W/m.K, 8926 Series

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8926-P022-16.26 X 16.26Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4909001 |
| Product Range | 8926 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | HK$193.010 |
| 5+ | HK$184.400 |
| 10+ | HK$172.120 |
| 20+ | HK$171.830 |
| 50+ | HK$169.620 |
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 8926-P022-16.26 X 16.26Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4909001 |
| Product Range | 8926 Series |
| Technical Datasheet | |
| Thermal Conductivity | 1.5W/m.K |
| Conductive Material | Acrylic Polymer |
| Thickness | 0.25mm |
| Thermal Impedance | - |
| Dielectric Strength | 15kV/mm |
| External Length | 16.26mm |
| External Width | 16.26mm |
| Product Range | 8926 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
8926-P022 is a 8926 series 3M™ thermally conductive interface tape. It is a pressure sensitive tape designed to have good converting ability, handing and re-workability through the introduction of a thin PET carrier. It is designed with a soft acrylic polymer and multiple thickness options to allow excellent wet-out or conformability to many surfaces. This 3M™ thermally conductive interface tape 8926 has good adhesion performance to many substrate types and has excellent dielectric performance. This product can be used for heat management in electronic devices and for general heat dissipation in devices. It may also be used for bonding/joining parts in electronic products.
- Good thermal conductivity (>1.5W/m-K)
- Excellent dielectric performance
- Low thermal impedance
- Good and reliable adhesion performance to Al and SS
- Vibration damping
Technical Specifications
| Thermal Conductivity | 1.5W/m.K |
|---|---|
| Thickness | 0.25mm |
| Dielectric Strength | 15kV/mm |
| External Width | 16.26mm |
| SVHC | No SVHC (04-Feb-2026) |
| Conductive Material | Acrylic Polymer |
|---|---|
| Thermal Impedance | - |
| External Length | 16.26mm |
| Product Range | 8926 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39199080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
