Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-7-D-TCopy
Order Code5124618
Product RangeABS07AIG Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$3.790 |
| 10+ | HK$3.360 |
| 25+ | HK$3.300 |
| 50+ | HK$3.240 |
| 100+ | HK$3.070 |
| 500+ | HK$2.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
HK$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS07AIG-32.768KHZ-7-D-TCopy
Order Code5124618
Product RangeABS07AIG Series
Technical Datasheet
Product RangeABS07AIG Series
Crystal Frequency32.768MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance7pF
ESR50ohm
Crystal Case / PackageSMD
No. of Pins2Pins
Crystal MountingSurface Mount
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ABS07AIG Series
Frequency Tolerance + / -
20ppm
Load Capacitance
7pF
Crystal Case / Package
SMD
Crystal Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Frequency
32.768MHz
Frequency Stability + / -
-
ESR
50ohm
No. of Pins
2Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
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
Weight (kg):.000001