Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerACI
Manufacturer Part NoA/PS24-24V-SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4746732
Product RangePS24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | HK$788.200 |
| 5+ | HK$689.700 |
| 10+ | HK$571.400 |
Price for:Each
Minimum: 1
Multiple: 1
HK$788.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerACI
Manufacturer Part NoA/PS24-24V-SCopy
Manufacturer Standard Lead Time5 weeks
Order Code4746732
Product RangePS24 Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)-
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 1-
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangePS24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Power Rating (Forced Cooling)
-
Power Supply Output Type
Fixed
Output Current - Output 1
-
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Power Rating (Convection Cooling)
-
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
PS24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
