Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1109-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109892
Product RangemaxiFLOW Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$204.500 |
| 5+ | HK$193.790 |
| 10+ | HK$183.080 |
| 20+ | HK$174.400 |
| 50+ | HK$163.420 |
Price for:Each
Minimum: 1
Multiple: 1
HK$204.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-1109-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109892
Product RangemaxiFLOW Series
Technical Datasheet
Thermal Resistance0.8°C/W
Packages CooledFull Brick
External Width - Metric61mm
External Height - Metric11.4mm
External Length - Metric117mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.41"
External Height - Imperial0.45"
External Length - Imperial4.61"
External Diameter - Imperial-
Product RangemaxiFLOW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
0.8°C/W
External Width - Metric
61mm
External Length - Metric
117mm
Heat Sink Material
Aluminium
External Height - Imperial
0.45"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
Full Brick
External Height - Metric
11.4mm
External Diameter - Metric
-
External Width - Imperial
2.41"
External Length - Imperial
4.61"
Product Range
maxiFLOW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09711
