Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TI1OP-563-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110032
Your Part Number
500 In Stock
Need more?
500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$93.370 |
| 5+ | HK$85.380 |
| 10+ | HK$81.290 |
| 20+ | HK$78.230 |
| 50+ | HK$75.710 |
Price for:Each
Minimum: 1
Multiple: 1
HK$93.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TI1OP-563-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110032
Technical Datasheet
Thermal Resistance1.5°C/W
Packages CooledBGA
External Width - Metric54mm
External Height - Metric35.6mm
External Length - Metric36mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.13"
External Height - Imperial1.4"
External Length - Imperial1.42"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
1.5°C/W
External Width - Metric
54mm
External Length - Metric
36mm
Heat Sink Material
Aluminium
External Height - Imperial
1.4"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
35.6mm
External Diameter - Metric
-
External Width - Imperial
2.13"
External Length - Imperial
1.42"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1308
