Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMD
Manufacturer Part NoXC7A75T-1FTG256ICopy
Order Code5117589
Product RangeArtix-7 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$1,276.360 |
Price for:Each
Minimum: 1
Multiple: 1
HK$1,276.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC7A75T-1FTG256ICopy
Order Code5117589
Product RangeArtix-7 Series
Technical Datasheet
FPGA TypeFlash based FPGA
No. of Logic Cells75520Logic Cells
IC Case / PackageFTBGA
No. of Pins256Pins
Speed Grade1
No.of User I/Os170I/O's
Process Technology28nm (HKMG)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeArtix-7 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
XC7A75T-1FTG256I is an Artix®-7 FPGA. It is optimized for low power applications requiring serial transceivers and high DSP and logic throughput. It provides the lowest total bill of materials cost for high-throughput, cost-sensitive applications.
- 36Kb dual-port block RAM with built-in FIFO logic for on-chip data buffering
- High-performance SelectIO™ technology with support for DDR3 interfaces up to 1,866Mb/s
- Quickly deploy embedded processing with MicroBlaze™ processor
- Integrated block for PCI Express® (PCIe), for up to x8 Gen3 endpoint and root port designs
- 1,066Mb/s memory interface
- 1.2V–3.3V I/O voltage
- 75,520 logic cells
- 11,800 slices, 892Kb max distributed RAM Configurable Logic Blocks (CLBs)
- FBGA-256 package
- Industrial temperature range from -40 to 100°C
Technical Specifications
FPGA Type
Flash based FPGA
IC Case / Package
FTBGA
Speed Grade
1
Process Technology
28nm (HKMG)
Operating Temperature Min
-40°C
Product Range
Artix-7 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
75520Logic Cells
No. of Pins
256Pins
No.of User I/Os
170I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
