Print Page
XCKU035-2FFVA1156E
FPGA, KintexUltraScale, 520 I/O's, 444343 Logic Cells, 2 Speed Grade, 0 °C to 100 °C, FCBGA-1156
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XCKU035-2FFVA1156ECopy |
| Order Code | 5117607 |
| Product Range | Kintex UltraScale Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$22,394.290 |
Price for:Each
Minimum: 1
Multiple: 1
HK$22,394.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XCKU035-2FFVA1156ECopy |
| Order Code | 5117607 |
| Product Range | Kintex UltraScale Series |
| Technical Datasheet | |
| FPGA Type | SRAM Based FPGA |
| No. of Logic Cells | 444343Logic Cells |
| IC Case / Package | FCBGA |
| No. of Pins | 1156Pins |
| Speed Grade | 2 |
| No.of User I/Os | 520I/O's |
| Process Technology | 20nm |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Product Range | Kintex UltraScale Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
XCKU035-2FFVA1156E is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Mid speed grade
- 444K logic cells and 19Mb block RAM
- Features 520 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 16 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 1156 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Specifications
| FPGA Type | SRAM Based FPGA |
|---|---|
| IC Case / Package | FCBGA |
| Speed Grade | 2 |
| Process Technology | 20nm |
| Operating Temperature Min | 0°C |
| Product Range | Kintex UltraScale Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Logic Cells | 444343Logic Cells |
|---|---|
| No. of Pins | 1156Pins |
| No.of User I/Os | 520I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A991.d |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
