Print Page
XCKU15P-1FFVE1517E
FPGA, KintexUltraScale+, 512 I/O's, 1143450 Logic Cells, 1 Speed Grade, 0 °C to 100 °C, FCBGA-1517
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XCKU15P-1FFVE1517ECopy |
| Order Code | 5117622 |
| Product Range | Kintex UltraScale+ Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$56,060.470 |
Price for:Each
Minimum: 1
Multiple: 1
HK$56,060.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMD |
|---|---|
| Manufacturer Part No | XCKU15P-1FFVE1517ECopy |
| Order Code | 5117622 |
| Product Range | Kintex UltraScale+ Series |
| Technical Datasheet | |
| FPGA Type | SRAM based FPGA |
| No. of Logic Cells | 1143450Logic Cells |
| IC Case / Package | FCBGA |
| No. of Pins | 1517Pins |
| Speed Grade | 1 |
| No.of User I/Os | 512I/O's |
| Process Technology | 16nm |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 100°C |
| Product Range | Kintex UltraScale+ Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| FPGA Type | SRAM based FPGA |
|---|---|
| IC Case / Package | FCBGA |
| Speed Grade | 1 |
| Process Technology | 16nm |
| Operating Temperature Min | 0°C |
| Product Range | Kintex UltraScale+ Series |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Logic Cells | 1143450Logic Cells |
|---|---|
| No. of Pins | 1517Pins |
| No.of User I/Os | 512I/O's |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 100°C |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | 3A001.a.7.b |
| EU ECCN: | 3A001.a.7.b |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
