Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965906-5Copy
Order Code1653795
Product RangeMicro Quadlok System
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No965906-5Copy
Order Code1653795
Product RangeMicro Quadlok System
Technical Datasheet
Product RangeMicro Quadlok System
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max20AWG
SVHCNo SVHC (16-Jan-2020)
Alternatives for 965906-5
1 Product Found
Product Overview
The 965906-5 is a Rectangular Power Contact made of copper with gold plated finish. The crimp contact accepts 20AWG wire. It is suitable for use with Micro Quadlok System series housing connectors.
Applications
Industrial
Technical Specifications
Product Range
Micro Quadlok System
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024