Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL082X-61-2.5Copy
Order Code5115862
Product RangePowerLok 4.0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$225.510 |
| 10+ | HK$198.070 |
| 25+ | HK$185.640 |
| 100+ | HK$170.160 |
| 250+ | HK$159.820 |
| 500+ | HK$152.710 |
Price for:Each
Minimum: 1
Multiple: 1
HK$225.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL082X-61-2.5Copy
Order Code5115862
Product RangePowerLok 4.0 Series
Technical Datasheet
Product RangePowerLok 4.0 Series
Voltage Rating1kVDC
Current Rating60A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PowerLok 4.0 Series
Voltage Rating
1kVDC
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
60A
Contact Termination Type
Busbar Screw
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
