Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL083X-41-6Copy
Order Code5115866
Product RangePowerLok 4.0 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$370.380 |
| 5+ | HK$325.310 |
| 10+ | HK$304.900 |
| 25+ | HK$279.470 |
| 50+ | HK$262.490 |
| 100+ | HK$250.810 |
Price for:Each
Minimum: 1
Multiple: 1
HK$370.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL083X-41-6Copy
Order Code5115866
Product RangePowerLok 4.0 Series
Technical Datasheet
Product RangePowerLok 4.0 Series
Voltage Rating690VDC
Current Rating35A
Connector MountingPanel Mount
Contact Termination TypeCrimp
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PowerLok 4.0 Series
Voltage Rating
690VDC
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
35A
Contact Termination Type
Crimp
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
