Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoMTS360G2-2AA-C0002-ERA360-05KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4826752
Product RangeMTS-360 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$550.120 |
| 5+ | HK$464.070 |
| 10+ | HK$431.190 |
| 25+ | HK$391.480 |
| 50+ | HK$370.130 |
Price for:Each
Minimum: 1
Multiple: 1
HK$550.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoMTS360G2-2AA-C0002-ERA360-05KCopy
Manufacturer Standard Lead Time14 weeks
Order Code4826752
Product RangeMTS-360 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Output TypeRatiometric
Shaft TypeNo Shaft
Contact TypeNon-Contact
Electrical Angle360°
Linearity± 1%
Supply Voltage5V
Supply Current17mA
Output Signal-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMTS-360 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Shaft Type
No Shaft
Electrical Angle
360°
Supply Voltage
5V
Output Signal
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Output Type
Ratiometric
Contact Type
Non-Contact
Linearity
± 1%
Supply Current
17mA
Operating Temperature Min
-40°C
Product Range
MTS-360 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
