Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130-006Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840054
Your Part Number
19 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | HK$451.700 |
| 5+ | HK$422.410 |
| 10+ | HK$393.050 |
| 25+ | HK$372.300 |
| 50+ | HK$362.580 |
Price for:Each
Minimum: 1
Multiple: 1
HK$451.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-130-006Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840054
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Straight Plug
Connector Type BSMPM Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
152.4mm
Connector Type A
SMPM Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
