Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-18SA-K004Copy
Manufacturer Standard Lead Time14 weeks
Order Code5112315
Product RangeAT Series
Your Part Number
314 In Stock
Need more?
314 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | HK$59.400 |
| 10+ | HK$53.240 |
| 100+ | HK$46.870 |
| 250+ | HK$44.430 |
| 500+ | HK$42.840 |
| 1000+ | HK$41.520 |
Price for:Each
Minimum: 1
Multiple: 1
HK$59.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAT16-18SA-K004Copy
Manufacturer Standard Lead Time14 weeks
Order Code5112315
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
No. of Positions18Ways
Connector Body MaterialThermoplastic Body
IP RatingIP67
Voltage Rating-
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AT Series
No. of Positions
18Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Amphenol AT Series Size 16 20-14AWG Automotive Socket Contacts
IP Rating
IP67
Current Rating
13A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
