Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-22Copy
Order Code617349
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-22Copy
Order Code617349
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Product RangeTUK SGACK902S Keystone Coupler
For Use WithAmphenol 62GB Series Size 22 Flange Mount Receptacles
Cable Diameter Max35.13mm
Seal Material-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
TUK SGACK902S Keystone Coupler
Cable Diameter Max
35.13mm
SVHC
No SVHC (15-Jun-2015)
For Use With
Amphenol 62GB Series Size 22 Flange Mount Receptacles
Seal Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0111
