Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD7880CRZCopy
Order Code2461900
Product RangeDual 12-Bit SAR ADCs
Your Part Number
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7880CRZCopy
Order Code2461900
Product RangeDual 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate66kSPS
No. of Channels2Channels
Input Channel TypeBipolar, Unipolar
Supply Voltage TypeSingle
InterfacesParallel
Supply Voltage Min4.75V
ADC / DAC Case StyleSOIC
Supply Voltage Max5.25V
IC Case / PackageWSOIC
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 12-Bit SAR ADCs
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Sampling Rate
66kSPS
Input Channel Type
Bipolar, Unipolar
Interfaces
Parallel
ADC / DAC Case Style
SOIC
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Resolution
12bit
No. of Channels
2Channels
Supply Voltage Type
Single
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit SAR ADCs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
