Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADBMS6821CCSZCopy |
| Order Code | 5107578 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$55.310 |
| 10+ | HK$41.460 |
| 25+ | HK$35.910 |
| 100+ | HK$32.970 |
| 490+ | HK$32.090 |
| 980+ | HK$31.110 |
Price for:Each
Minimum: 1
Multiple: 1
HK$55.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADBMS6821CCSZCopy |
| Order Code | 5107578 |
| Technical Datasheet | |
| IC Interface Type | SPI |
| Interface Applications | Battery Monitoring Systems, Electric & Hybrid Electric Vehicles/Industrial Networking/Remote Sensors |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 5.5V |
| Interface Case Style | QFN |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Interface Type | SPI |
|---|---|
| Supply Voltage Min | 3V |
| Interface Case Style | QFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Interface Applications | Battery Monitoring Systems, Electric & Hybrid Electric Vehicles/Industrial Networking/Remote Sensors |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 32Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
