register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$782.530 |
Product Information
Product Overview
EVAL-ADM2795EEBZ is an evaluation board used to evaluate the ADM2795E 5kVrms signal isolated RS-485/RS-422 transceiver with Level 4 IEC EMC and 24 V supply fault protection. The EVAL-ADM2795EEBZ evaluation board is easily configured through jumper connections and screw terminal blocks for signal and power connections. The EVAL-ADM2795EEBZ can be powered with either a 9 V battery or a standard configurable bench top power supply. An on-board trimmer potentiometer and an on- board regulator circuit on both VDD1 and VDD2 allow easy power configuration when connected to a 9V battery.
- 1.7V to 5.5V operating voltage range on VDD1 logic supply
- 3V to 5.5V operating voltage range on VDD2
Notes
For −55°C to +125°C temperature ranges, use the EVAL-ADM2795EEPBZ board.
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
Isolated RS-485 / RS-422 Transceiver
ADM2795E
Evaluation Board ADM2795E
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
