register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$451.160 |
Product Information
Product Overview
EVAL-ADM3051EBZ is an evaluation board that allows quick and easy evaluation of the ADM3051 CAN transceiver. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for logic signals and power. The main device on the evaluation board, the ADM3051, is a controller area network (CAN) physical layer transceiver, allowing a protocol layer CAN controller to access the physical layer bus. The ADM3051 complies with the ISO 11898 standard. It is capable of running at data rates of up to 1Mbps. For evaluation with a bus cable, a screw terminal block is provided to allow connection of CANH and CANL signals and connection of the cable shield.
- Test points for measuring all signals
- Configure operating mode (high speed, slope control, standby) using jumper connection
- Slope control resistor of 47kohm fitted by default
- Termination resistors (2 × 30 ohm) with common-mode filter
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate