register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$817.970 |
Product Information
Product Overview
EVAL-ADM3052EBZ is an evaluation board that allows quick and easy evaluation of the ADM3052 isolated CAN transceiver. The evaluation board allows all the input and output functions of ADM3052 to be exercised without the need for external components. The ADM3052 is an isolated CAN, physical layer transceiver with a V+ integrated linear regulator. The device uses iCoupler® technology to combine a 3-channel isolator, a CAN transceiver, and a linear regulator into a single, 16-lead WSOIC package. The power is isolated between a single 3.3V/5V supply on VDD1, the logic side, and single 24V supply provided on V+, the bus side. The linear regulator takes the V+ bus power and regulates it down to 5V. The linear regulator uses two regulation loops to share the power dissipation between the internal die and an external resistor, which reduces the internal heat dissipation in the package. This 300 ohm external resistor should be capable of dissipating 750mW of power and have a tolerance of 1%.
- Integrated bus side linear regulator (V+)
- Bus side powered by V+ and V−
- 11V to 25V operation on V+
- High speed data rates up to 1Mbps
- Connect 110 or more nodes on the bus
- Complies with the ISO 11898 standard
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
