
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM3053EBZCopy |
| Order Code | 5146740 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$790.840 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | EVAL-ADM3053EBZCopy |
| Order Code | 5146740 |
| Technical Datasheet | |
| Kit Application Type | Interface |
| Application Sub Type | Isolated CAN Transceiver |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | ADM3053BRWZ |
| Product Range | - |
| Kit Contents | Evaluation Board ADM3053BRWZ |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EVAL-ADM3053EBZ is an evaluation board for evaluating the ADM3053 signal and power isolated CAN transceiver with integrated isolated DC-to DC converter. The evaluation board allows all of the input and output functions to be exercised without the need for external components. The EVAL-ADM3053EBZ device employs Analog Devices, Inc., iCoupler® technology to combine a 2-channel isolator, a CAN transceiver, and an Analog Devices isoPower® DC-to DC converter into a single small outline IC (SOIC) surface-mount package. An on-chip oscillator outputs a pair of square waveforms that drive an internal transformer to provide isolated power. The device is powered by a single 5 V supply, realizing a fully isolated CAN solution.
- Signal & power isolated ADM3053 CAN transceiver with isoPower integrated isolated DC-DC converter
- PCB layout optimized for low radiated emissions; passes EN55022 Class B (certification available)
- Standard 4-layer PCB solution for radiated emissions
- Screw terminal connectors for prototyping
- SMA connectors for TXD and RXD
- On-board LDO for 6V to 9V supply, providing 5V on ADM3053 VCC pin
- 5V or 3.3V operation on VIO
- Test points for logic signals, power supplies, grounds, and bus signals
- On-board 30 ohm + 30 ohm termination resistors to simulate full bus load (60 ohm)
Technical Specifications
| Kit Application Type | Interface |
|---|---|
| Silicon Manufacturer | Analog Devices |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Application Sub Type | Isolated CAN Transceiver |
|---|---|
| Silicon Core Number | ADM3053BRWZ |
| Kit Contents | Evaluation Board ADM3053BRWZ |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
