Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUM3223AEBZCopy
Order Code5142961
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | HK$459.180 |
Price for:Each
Minimum: 1
Multiple: 1
HK$459.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADUM3223AEBZCopy
Order Code5142961
Technical Datasheet
Kit Application TypeDrivers
Application Sub TypeHalf Bridge Driver
Silicon ManufacturerAnalog Devices
Silicon Core Number-
Product Range-
Kit ContentsBoard, User Guide
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADUM3223AEBZ is an evaluation board for ADuM3223 isolated precision half-bridge driver. The evaluation board also allows the high-side supply to be bootstrapped to the low-side supply. The ADuM3223A model represents a superset of the ADuM3223 models because it has the lowest minimum output voltage (4.5V).
- 4A peak output current
- High frequency operation of 1MHz maximum
- CMOS input logic levels
- Supports TO-263 or TO-252 IGBT/MOSFETs
- Bootstrap option
Technical Specifications
Kit Application Type
Drivers
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Half Bridge Driver
Silicon Core Number
-
Kit Contents
Board, User Guide
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001